The PCF1206-12-250RLI resistor features a molded rectangular package with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in tape and reel packaging. The resistor has a resistance value of 250R with a tolerance of 0.01%.
TT PCF1206-12-250RLI technical specifications.
| Package/Case | Molded |
| Construction | Rectangular |
| Depth | 1.55mm |
| Length | 3.05mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 250R |
| Tolerance | 0.01% |
| RoHS | Compliant |
Download the complete datasheet for TT PCF1206-12-250RLI to view detailed technical specifications.
No datasheet is available for this part.