The PCF1206R-330RBT1 is a 330 ohm metal film resistor from TT, packaged in a 1206 case with a resistance tolerance of 0.1%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistor is available in tape and reel packaging.
TT PCF1206R-330RBT1 technical specifications.
| Package/Case | 1206 |
| Depth | 1.55mm |
| Length | 3.05mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 330R |
| Resistor Type | Metal Film |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for TT PCF1206R-330RBT1 to view detailed technical specifications.
No datasheet is available for this part.