The PCF2010H02-470RWI resistor from TT is a 2010 package, metal film type with a resistance of 470 ohms. It has a tolerance of 0.05% and is available in tape and reel packaging. The resistor operates over a temperature range of -55°C to 155°C.
TT PCF2010H02-470RWI technical specifications.
| Package/Case | 2010 |
| Depth | 2.4mm |
| Length | 4.9mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 470R |
| Resistor Type | Metal Film |
| Tolerance | 0.05% |
| RoHS | Compliant |
Download the complete datasheet for TT PCF2010H02-470RWI to view detailed technical specifications.
No datasheet is available for this part.