The PCR0805F-12KBI is a 12k ohm thick film resistor from TT with a 0805 package and a resistance of 12k ohms. It has a tolerance of 0.1% and is RoHS compliant. The resistor is available in tape and reel packaging and has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. Its dimensions are 1.25mm depth and 2mm length.
TT PCR0805F-12KBI technical specifications.
| Package/Case | 0805 |
| Depth | 1.25mm |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 12kR |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for TT PCR0805F-12KBI to view detailed technical specifications.
No datasheet is available for this part.