TT PFC-D1206-03-1002-5002-BA technical specifications.
| Package/Case | 1206 |
| Depth | 1.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Number of Resistors | 2 |
| Packaging | Tape and Reel |
| Technology | THIN FILM |
| Termination | Concave |
| Tolerance | 0.1% |
| RoHS | Not Compliant |
Download the complete datasheet for TT PFC-D1206-03-1002-5002-BA to view detailed technical specifications.
No datasheet is available for this part.