The TT PFC Series resistor features a voltage rating of 100V and a tolerance of 0.1%. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The resistor is available in a package quantity of 1000, packaged in tape and reel. It is not RoHS compliant.
TT PFC-D1206-03-2502-1003-BQ technical specifications.
| Length | 0.58mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Per Element | 125mW |
| Resistance | 25kR |
| RoHS Compliant | No |
| Series | PFC |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for TT PFC-D1206-03-2502-1003-BQ to view detailed technical specifications.
No datasheet is available for this part.