The PFC-W0603R-03-8251-B is a rectangular resistor from TT with a resistance of 8.25kR. It has a package size of 0603 and a maximum operating temperature of 150°C. The resistor is available in tape and reel packaging and has a minimum operating temperature of -65°C. It is not RoHS compliant.
TT PFC-W0603R-03-8251-B technical specifications.
| Package/Case | 0603 |
| Construction | Rectangular |
| Depth | 0.79mm |
| Length | 1.6mm |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Packaging | Tape and Reel |
| Resistance | 8.25kR |
| RoHS Compliant | No |
| Tolerance | 0.1% |
| RoHS | Not Compliant |
Download the complete datasheet for TT PFC-W0603R-03-8251-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.