The PFC-W0805LF-01-7151-B resistor from TT is a 100V rated, 7.15k ohm thin film device with a tolerance of 0.1%. It is available in a 0805 SMD package, suitable for surface mount applications. Operating temperature range is -55°C to 150°C. This resistor is compliant with RoHS regulations.
TT PFC-W0805LF-01-7151-B technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 7.15kR |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | PFC-W |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for TT PFC-W0805LF-01-7151-B to view detailed technical specifications.
No datasheet is available for this part.