The PFC-W0805R-03-2800-B is a 280 ohm resistor from TT with a tolerance of 0.1%. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The resistor is packaged in a 0805 case, measuring 2.05mm in length and 1.6mm in width. It is available in quantities of 1000, packaged in tape and reel.
TT PFC-W0805R-03-2800-B technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Length | 2.05mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 280R |
| RoHS Compliant | No |
| Series | PFC |
| Tolerance | 0.1% |
| Width | 1.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for TT PFC-W0805R-03-2800-B to view detailed technical specifications.
No datasheet is available for this part.