The PFC-W0805R-03-5621-B is a 5.62kR resistor with a 0805 package case, measuring 2.05mm in length and 1.6mm in width. It operates within a temperature range of -55°C to 150°C. The resistor is available in quantities of 1000 and is packaged on a tape and reel. It is not RoHS compliant.
TT PFC-W0805R-03-5621-B technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Length | 2.05mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 5.62kR |
| RoHS Compliant | No |
| Series | PFC |
| Tolerance | 0.1% |
| Weight | 0.000194oz |
| Width | 1.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for TT PFC-W0805R-03-5621-B to view detailed technical specifications.
No datasheet is available for this part.