The TT PFC-W1206LF-03-12R4-B is a 200V 0.1% thin film chip resistor with a resistance of 12.4R. It is packaged in a 1206 case with dimensions of 0.6mm height, 3.2mm length, and 1.6mm width. The resistor is RoHS compliant and available in quantities of 1000 on tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Height | 0.6mm |
| Length | 3.2mm |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 12.4R |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| DC Rated Voltage | 200V |
| Width | 1.6mm |
| RoHS | Compliant |