The PFC-W1206LF-03-8253-B resistor from TT has a voltage rating of 200V and a resistance of 825kR. It is available in a 1206 package, suitable for surface mount technology. Operating temperatures range from -55°C to 150°C. This component is compliant with RoHS regulations and is supplied in tape and reel packaging with 1000 units per package.
TT PFC-W1206LF-03-8253-B technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Height | 0.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 825kR |
| RoHS Compliant | Yes |
| Series | PFC |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 200V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for TT PFC-W1206LF-03-8253-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.