The PFC-W1206R-03-4221-B is a 4.22kR chip resistor with a 1206 package, measuring 0.6mm in height, 3.2mm in length, and 1.6mm in width. It operates within a temperature range of -55°C to 150°C. This resistor is not RoHS compliant and is available in quantities of 1000 per reel. It is a fixed resistor with a tolerance of 0.1%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT PFC-W1206R-03-4221-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Height | 0.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 4.22kR |
| RoHS Compliant | No |
| Series | PFC |
| Tolerance | 0.1% |
| Width | 1.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for TT PFC-W1206R-03-4221-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.