The PFC-W1206R-15-7151B is a 7.15k ohm thin film resistor from TT, packaged in a 1206 case with a depth of 1.6mm and length of 3.2mm. It operates over a temperature range of -65°C to 150°C. The resistor has a tolerance of 0.1% and is not compliant with military standards.
TT PFC-W1206R-15-7151B technical specifications.
| Package/Case | 1206 |
| Depth | 1.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Resistance | 7.15kR |
| Resistor Type | Thin Film |
| Tolerance | 0.1% |
| RoHS | Not Compliant |
Download the complete datasheet for TT PFC-W1206R-15-7151B to view detailed technical specifications.
No datasheet is available for this part.