TT PPS11600J technical specifications.
| Package/Case | 2010 |
| Height | 2.67mm |
| Length | 4.32mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Resistance | 160R |
| Series | PPS-1 |
| Tolerance | 5% |
| Voltage Rating | 350V |
| Width | 3.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for TT PPS11600J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.