The PWC1206-470RJT3 is a 1206 package thick film resistor with a resistance of 470 ohms and a tolerance of 5%. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is available on tape and reel for easy mounting. It measures 1.6mm in depth and 3.2mm in length.
TT PWC1206-470RJT3 technical specifications.
| Package/Case | 1206 |
| Depth | 1.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 470R |
| Resistor Type | Thick Film |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for TT PWC1206-470RJT3 to view detailed technical specifications.
No datasheet is available for this part.