The TT PWC2010-330RFI 330R thick film resistor features a 2010 package with dimensions of 2.5mm depth and 5.1mm length. It operates within a temperature range of -55°C to 155°C and is compliant with RoHS regulations. The resistor has a resistance value of 330 ohms with a tolerance of 1%.
TT PWC2010-330RFI technical specifications.
| Package/Case | 2010 |
| Depth | 2.5mm |
| Length | 5.1mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 330R |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for TT PWC2010-330RFI to view detailed technical specifications.
No datasheet is available for this part.