The TT PWC2010-33RFI is a 33 ohm thick film resistor with a tolerance of 1%. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is packaged in a 2010 package with a depth of 2.5mm and a length of 5.1mm. It is available in tape and reel packaging and is RoHS compliant.
TT PWC2010-33RFI technical specifications.
| Package/Case | 2010 |
| Depth | 2.5mm |
| Length | 5.1mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 33R |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for TT PWC2010-33RFI to view detailed technical specifications.
No datasheet is available for this part.