The PWC2010LF-1000-JT resistor features a 100 ohm thick film resistance with a 5% tolerance. It is packaged in a 2010 case with a height of 0.8mm, length of 5.1mm, and width of 2.5mm. Operating temperature range is from -55°C to 155°C. The resistor is available in quantities of 1000 and packaged on tape and reel.
TT PWC2010LF-1000-JT technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Height | 0.8mm |
| Length | 5.1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 100R |
| Resistor Type | Thick Film |
| Series | PWC |
| Tolerance | 5% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TT PWC2010LF-1000-JT to view detailed technical specifications.
No datasheet is available for this part.