The PWC2010LF-1K00-JT is a 1kR thick film resistor from TT with a tolerance of 5%. It has a package size of 2010, measuring 0.8mm in height, 2.5mm in width, and 5.1mm in length. The resistor operates within a temperature range of -55°C to 155°C.
TT PWC2010LF-1K00-JT technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Height | 0.8mm |
| Length | 5.1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Resistance | 1kR |
| Resistor Type | Thick Film |
| Series | PWC |
| Tolerance | 5% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TT PWC2010LF-1K00-JT to view detailed technical specifications.
No datasheet is available for this part.