The TT PWC2010LF-30R1-FT is a thick film resistor with a resistance of 30.1 ohms and a tolerance of 1%. It is packaged in a 2010 case with a height of 0.8mm, length of 5.1mm, and width of 2.5mm. The resistor is designed to operate over a temperature range of -55°C to 155°C and is available on tape and reel for surface mount device (SMD/SMT) applications.
TT PWC2010LF-30R1-FT technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Height | 0.8mm |
| Length | 5.1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 30.1R |
| Resistor Type | Thick Film |
| Series | PWC |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TT PWC2010LF-30R1-FT to view detailed technical specifications.
No datasheet is available for this part.