The PWC2512-150RFT1 is a 150 ohm thick film resistor from TT, packaged in a 2512 case with a length of 6.5mm and depth of 3.2mm. It operates over a temperature range of -55°C to 155°C and is RoHS compliant. The resistor is available on tape and reel for easy handling and mounting.
TT PWC2512-150RFT1 technical specifications.
| Package/Case | 2512 |
| Depth | 3.2mm |
| Length | 6.5mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 150R |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for TT PWC2512-150RFT1 to view detailed technical specifications.
No datasheet is available for this part.