TT QS8B-01-4701-GTR technical specifications.
| Circuit Type | Bussed |
| Lead Pitch | 0.025inch |
| Length | 0.193inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 15 |
| Packaging | Tape and Reel |
| Power Per Element | 100mW |
| Resistance | 4.7kR |
| Series | TANCAP |
| Termination | DIP |
| Tolerance | 10% |
| Width | 0.064inch |
| RoHS | Not Compliant |
Download the complete datasheet for TT QS8B-01-4701-GTR to view detailed technical specifications.
No datasheet is available for this part.