The TT SC3-100RJI is a thick film resistor with a resistance of 100 ohms and a tolerance of 5%. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The resistor is packaged in a 1225 case and is available on tape and reel. It is compliant with RoHS regulations.
TT SC3-100RJI technical specifications.
| Package/Case | 1225 |
| Depth | 6.35mm |
| Length | 3.18mm |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 100R |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TT SC3-100RJI to view detailed technical specifications.
No datasheet is available for this part.