The SC3-4R7JI resistor from TT is a rectangular molded component with a resistance of 4.7kΩ and a tolerance of 5%. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The resistor is packaged on a tape and reel. It is RoHS compliant and has a construction of rectangular shape with a depth of 6.35mm and a length of 3.18mm.
TT SC3-4R7JI technical specifications.
| Package/Case | Molded |
| Construction | Rectangular |
| Depth | 6.35mm |
| Length | 3.18mm |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 4.7R |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TT SC3-4R7JI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.