TT SCW-SC3LF-2R70F technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Features | Moisture Resistant, Automotive AEC-Q200 |
| Height | 0.035inch |
| Length | 0.125inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Number of Terminations | 2 |
| Package Quantity | 3600 |
| Packaging | Tape and Reel |
| Resistance | 2.7R |
| Series | SC3 |
| Tolerance | 1% |
| Width | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for TT SCW-SC3LF-2R70F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.