TT SOT-DIV23LF-03-1502-1002-BA technical specifications.
| Package/Case | SOT-23 |
| Circuit Type | Divider |
| Height | 0.0305inch |
| Length | 0.1125inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Per Element | 250mW |
| Resistance | 10kR |
| Series | DIV23 |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Width | 0.051inch |
| RoHS | Compliant |
Download the complete datasheet for TT SOT-DIV23LF-03-1502-1002-BA to view detailed technical specifications.
No datasheet is available for this part.