TT SOT-DIV23LF-03-6001-1202-BA technical specifications.
| Package/Case | SOT-23 |
| Depth | 2.21mm |
| Length | 2.86mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Resistors | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Technology | THIN FILM |
| Termination | Gull Wing |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for TT SOT-DIV23LF-03-6001-1202-BA to view detailed technical specifications.
No datasheet is available for this part.