The 100V 250mW SOT-23 Divider is a two-resistor circuit in a surface-mount package with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in a tape and reel packaging with 1000 pieces per package. The resistors have a tolerance of 0.1% and a power per element of 250mW. The divider is designed for use in high-temperature applications and is suitable for surface-mount technology.
TT SOT-SOT23LF-03-1002-2002-BA-3720 technical specifications.
| Package/Case | SOT-23 |
| Circuit Type | Divider |
| Height | 0.0305inch |
| Length | 0.1125inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Per Element | 250mW |
| Resistance | 20kR |
| Series | SOT23 |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 100V |
| Width | 0.051inch |
| RoHS | Compliant |
Download the complete datasheet for TT SOT-SOT23LF-03-1002-2002-BA-3720 to view detailed technical specifications.
No datasheet is available for this part.