TT SOTSOT23LF03-1002-1002-FD technical specifications.
| Package/Case | Molded |
| Depth | 2.72mm |
| Length | 2.86mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Resistors | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Technology | THIN FILM |
| Termination | Gull Wing |
| Tolerance | 1% |
| RoHS | Not CompliantNo |
Download the complete datasheet for TT SOTSOT23LF03-1002-1002-FD to view detailed technical specifications.
No datasheet is available for this part.