TT SP20FR150K technical specifications.
| Lead Diameter | 0.813mm |
| Length | 9.91mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Resistance | 150mR |
| Series | SP |
| Termination | Axial |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for TT SP20FR150K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.