TT SP20R100JTR technical specifications.
| Diameter | 0.14mm |
| Height | 0.032mm |
| Lead Pitch | 38.1mm |
| Length | 1.5mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | 0°C |
| Resistance | 100mR |
| Resistor Type | Wirewound |
| Series | SP20R |
| Termination | Axial |
| Tolerance | 5% |
| Width | 3.56mm |
| RoHS | Compliant |
Download the complete datasheet for TT SP20R100JTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.