TT SPF4700J technical specifications.
| Lead Diameter | 0.813mm |
| Length | 14.3mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | 0°C |
| Resistance | 470R |
| RoHS Compliant | No |
| Series | SPF |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for TT SPF4700J to view detailed technical specifications.
No datasheet is available for this part.