The SPH-1000JT&R resistor features a 5.72mm diameter and 0.813mm lead diameter, with a length of 14.3mm. It has a maximum operating temperature of 145°C and a minimum operating temperature of 0°C. The resistor has a resistance of 100R with a tolerance of 5%.
TT SPH-1000JT&R technical specifications.
| Diameter | 5.72mm |
| Lead Diameter | 0.813mm |
| Length | 14.3mm |
| Max Operating Temperature | 145°C |
| Min Operating Temperature | 0°C |
| Resistance | 100R |
| Series | SPH |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for TT SPH-1000JT&R to view detailed technical specifications.
No datasheet is available for this part.