The SQM2-470RJB3 resistor from TT features a ceramic package with a radial termination and a 5mm lead pitch. It has a resistance value of 470 ohms and a tolerance of 5%. The resistor operates within a temperature range of -55°C to 155°C and is compliant with RoHS regulations.
TT SQM2-470RJB3 technical specifications.
| Package/Case | Ceramic |
| Depth | 7.5mm |
| Lead Pitch | 5mm |
| Length | 11.5mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Resistance | 470R |
| Resistor Type | Metal Oxide |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TT SQM2-470RJB3 to view detailed technical specifications.
No datasheet is available for this part.