TT SS103VD07DP7 technical specifications.
| Package/Case | SOT-23 |
| Circuit Type | Divider |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Per Element | 200mW |
| Resistance | 20kR |
| Series | SS103VD |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| Voltage Rating | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for TT SS103VD07DP7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.