TT SWT6-V3KD technical specifications.
| Color | Black |
| Current Rating | 50mA |
| Height | 3.6mm |
| Length | 6mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Force | 1N |
| Package Quantity | 2000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SWT6 |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TT SWT6-V3KD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.