This is a thick film resistor with a resistance of 10 megohms and a tolerance of 2%. It has a length of 25.4mm and is packaged in an axial configuration. The resistor is compliant with RoHS regulations and has a maximum operating temperature of 150°C, with a minimum operating temperature of -55°C.
TT T43D-10MGI technical specifications.
| Length | 25.4mm |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Box |
| Resistance | 10MR |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for TT T43D-10MGI to view detailed technical specifications.
No datasheet is available for this part.