This 500kR thick film resistor features a molded package with axial leads. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The resistor is packaged in a box and has a tolerance of 1%. It is a non-military standard component.
TT T43D-500KFI technical specifications.
| Package/Case | Molded |
| Length | 25.4mm |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Box |
| Resistance | 500kR |
| Resistor Type | Thick Film |
| Termination | Axial |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for TT T43D-500KFI to view detailed technical specifications.
No datasheet is available for this part.