The T44DH-100MGI is a thick film resistor from TT with a resistance of 100MR. It has a tolerance of 2% and is available in an axial package. The resistor operates over a temperature range of -55°C to 150°C and is packaged in a box. It is RoHS compliant and features a conformal package.
TT T44DH-100MGI technical specifications.
| Package/Case | Conformal |
| Length | 50.8mm |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Box |
| Resistance | 100MR |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for TT T44DH-100MGI to view detailed technical specifications.
No datasheet is available for this part.