The T44TU-120KJI resistor from TT is a thick film device with a resistance of 120kR and a tolerance of 5%. It operates over a temperature range of -55°C to 150°C and is packaged in a box. The resistor is terminated with a screw and is compliant with RoHS regulations.
TT T44TU-120KJI technical specifications.
| Length | 55.6mm |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Box |
| Resistance | 120kR |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Termination | Screw |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TT T44TU-120KJI to view detailed technical specifications.
No datasheet is available for this part.