The T48TU-2G0J resistor features a length of 154.8mm and a resistance of 2 ohms with a tolerance of 5%. It operates within a temperature range of -55°C to 150°C and is packaged in a box. The resistor is a thick film type with a termination of screw.
TT T48TU-2G0J technical specifications.
| Length | 154.8mm |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Box |
| Resistance | 2GR |
| Resistor Type | Thick Film |
| Termination | Screw |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for TT T48TU-2G0J to view detailed technical specifications.
No datasheet is available for this part.