This 10R resistor is available in a radial package with through hole termination. It has a tolerance of 1% and is packaged in quantities of 500 in rail/Tube packaging. The resistor is RoHS compliant and has a maximum operating temperature of 155°C, with a minimum operating temperature of -55°C.
TT TFP-MHP35LF-10R0-F technical specifications.
| Height | 4.5mm |
| Length | 15mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Resistance | 10R |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 1% |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for TT TFP-MHP35LF-10R0-F to view detailed technical specifications.
No datasheet is available for this part.