The TFP-MHP35LF-10R0-J is a TO-220 rectangular resistor with a resistance of 10 ohms and a tolerance of 5%. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is RoHS compliant and has a radial termination. Its dimensions are 10.1mm in length and 4.5mm in depth, with a lead pitch of 5.08mm.
TT TFP-MHP35LF-10R0-J technical specifications.
| Package/Case | TO-220 |
| Construction | Rectangular |
| Depth | 4.5mm |
| Lead Pitch | 5.08mm |
| Length | 10.1mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Resistance | 10R |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TT TFP-MHP35LF-10R0-J to view detailed technical specifications.
No datasheet is available for this part.