The TFP-MHP35LF-5R10-F resistor is a TO-220 package, rectangular construction device with a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It has a resistance of 5.1 ohms with a tolerance of 1%. The resistor is RoHS compliant and has a radial termination.
TT TFP-MHP35LF-5R10-F technical specifications.
| Package/Case | TO-220 |
| Construction | Rectangular |
| Depth | 4.5mm |
| Lead Pitch | 5.08mm |
| Length | 10.1mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Resistance | 5.1R |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for TT TFP-MHP35LF-5R10-F to view detailed technical specifications.
No datasheet is available for this part.