This through hole resistor features a metal package with a resistance of 50 milliohms and a tolerance of 5%. It measures 4.5mm in height, 10.1mm in width, and 15mm in length. The resistor operates within a temperature range of -55°C to 155°C.
TT TFP-MHP35LF-R050-J technical specifications.
| Package/Case | Metal |
| Height | 4.5mm |
| Length | 15mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Resistance | 50mR |
| Termination | Radial |
| Tolerance | 5% |
| Width | 10.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for TT TFP-MHP35LF-R050-J to view detailed technical specifications.
No datasheet is available for this part.