TT TKC-HTC2512LF-10K0-F technical specifications.
| Package/Case | Molded |
| Construction | Rectangular |
| Depth | 3.2mm |
| Length | 6.5mm |
| Max Operating Temperature | 200°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Resistance | 10kR |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for TT TKC-HTC2512LF-10K0-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.