The TT ULW3-100R0JA1 is a wirewound axial resistor with a resistance of 100R and a tolerance of 5%. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is available in an ammo pack with 1000 units per package, and it has a diameter of 5.4mm and a lead diameter of 0.8mm with a length of 14.5mm.
TT ULW3-100R0JA1 technical specifications.
| Diameter | 5.4mm |
| Lead Diameter | 0.8mm |
| Length | 14.5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Resistance | 100R |
| Resistor Type | Wirewound |
| Series | ULW |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for TT ULW3-100R0JA1 to view detailed technical specifications.
No datasheet is available for this part.