TT ULW3-30R0JA1 technical specifications.
| Diameter | 5.4mm |
| Length | 14.5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Resistance | 30R |
| Series | ULW |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for TT ULW3-30R0JA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.