The W0805LF031182A-R1 is a 100V SMD/SMT resistor from TT with a resistance of 11.8kR and a tolerance of 0.05%. It is available in an 0805 package with dimensions of 0.02inch in height, 0.081inch in length, and 0.05inch in width. The resistor operates within a temperature range of -55°C to 150°C and is packaged on a tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT W0805LF031182A-R1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Height | 0.02inch |
| Length | 0.081inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 11.8kR |
| Series | PFC |
| Termination | SMD/SMT |
| Tolerance | 0.05% |
| Voltage Rating | 100V |
| Width | 0.05inch |
| RoHS | Compliant |
Download the complete datasheet for TT W0805LF031182A-R1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.